794594-8

TE Connectivity / AMP
571-794594-8
794594-8

Mfr.:

Description:
Pin & Socket Connectors 08 DUAC PLUG HSG 94V-0 FR/HANG

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 330

Stock:
330 Can Dispatch Immediately
Quantities greater than 330 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,602 € 0,60 €
0,524 € 5,24 €
0,479 € 11,98 €
0,432 € 43,20 €
0,319 € 79,75 €
0,272 € 326,40 €
0,262 € 733,60 €
0,255 € 1.326,00 €
0,248 € 2.480,00 €

Similar Product

TE Connectivity / AMP 1586017-8
TE Connectivity / AMP
Headers & Wire Housings HSG PLG 2X04C F/H V0

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  
Wire Housings
8 Position
2 Row
Pin (Male)
4.2 mm
Crimp
Cable Mount / Free Hanging
AMP-DUAC
Bulk
Brand: TE Connectivity / AMP
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 400
Subcategory: Pin & Socket Connectors
Unit Weight: 2,250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99