794287-1

TE Connectivity / AMP
571-794287-1
794287-1

Mfr.:

Description:
Pin & Socket Connectors HDR SKT 1X04C VRT V2 HTMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.230

Stock:
1.230 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,32 € 2,32 €
2,00 € 20,00 €
1,70 € 170,00 €
1,63 € 407,50 €
1,52 € 760,00 €
1,49 € 1.490,00 €
1,44 € 3.600,00 €
1,29 € 6.450,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  
Headers
4 Position
1 Row
Socket (Female)
5.08 mm
Through Hole
PCB
Polyamide (PA)
Phosphor Bronze
Tin
250 V
13 A
MATE-N-LOK
MATE-N-LOK
Brand: TE Connectivity / AMP
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Housing Colour: Black
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 1
Subcategory: Pin & Socket Connectors
Unit Weight: 1,854 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

MATE-N-LOK Connectors

TE Connectivity's (TE) MATE-N-LOK Connectors provide a highly reliable and cost-effective means of grouping multiple-lead connections. These connectors are ideal for computers, computer / peripheral equipment, business machines, entertainment centers, appliances, and other sophisticated commercial equipment. The TE MATE-N-LOK family of connectors offers the design and features to fulfill modern industry requirements.