794137-1 (Mouser Reel)

TE Connectivity / AMP
571-794137-1-MR
794137-1 (Mouser Reel)

Mfr.:

Description:
Pin & Socket Connectors .093 COMM PES 14-20 Reel of 1000

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,066 € 66,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
0,05 €
Min:
4500
Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
0,08 €
Min:
100

Similar Product

TE Connectivity 770988-1
TE Connectivity
Pin & Socket Connectors SOCKET 22-18 BULK MINI UMNL

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  
Contacts
Socket (Female)
Crimp
Wire
Brass
Pre-Tin
600 V
9.5 A
Mini-Universal MATE-N-LOK
Reel
MATE-N-LOK
Brand: TE Connectivity / AMP
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 1000
Subcategory: Pin & Socket Connectors
Wire Gauge Range: 22 AWG to 18 AWG
Part # Aliases: 794137-1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size of 1000
pieces. The "CT" suffix at the end of the Mouser Part Number
designates a cut strip of 100 pieces. An item lacking the suffix
of "MR" or "CT" is available in its original manufacturer
standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-3

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8536904000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini-Universal MATE-N-LOK® Connectors

TE Connectivity's (TE) Mini-Universal MATE-N-LOK® Connectors offer a 9A maximum current rating, 30AWG to 16AWG wire range, and 600VAC/DC voltage. These connectors feature polarized housings and a latching mechanism that ensures properly mated connectors stay connected. This compact and durable connector system utilizes a combination of pins and sockets intermixed in the plug and cap housing to achieve maximum electrical performance. TE Mini-Universal MATE-N-LOK Connectors are ideal for power supplies, HVAC systems, wiring harness assemblies, security systems, and traffic control devices.

Industrial Machine Solutions

TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.