794048-1

TE Connectivity / AMP
571-794048-1
794048-1

Mfr.:

Description:
Pin & Socket Connectors 08P CMNL CAP HSG D/L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.874

Stock:
8.874 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8874 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
1,02 € 10,20 €
0,912 € 22,80 €
0,729 € 729,00 €
0,684 € 1.710,00 €
0,599 € 2.995,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  
Receptacle Housings
8 Position
2 Row
Pin (Male)
4.95 mm
Crimp
Panel
Nylon 6.6
250 V
Commercial MATE-N-LOK
MATE-N-LOK
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 1
Subcategory: Pin & Socket Connectors
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Commercial MATE-N-LOK Connectors

TE Connectivity's (TE) Commercial MATE-N-LOK Connectors offer both wire-to-wire and wire-to-board connections and are rated up to 250VAC/DC. These MATE-N-LOK connectors have up to 16 positions and are available in panel-mount or free-hanging versions. The contacts accept wire sizes of 30AWG to 14AWG. TE Commercial MATE-N-LOK Connectors are ideal for appliances, vending machines, computers, and home entertainment centers.

Industrial Machine Solutions

TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.