770815-1

TE Connectivity / AMP
571-7708151
770815-1

Mfr.:

Description:
Pin & Socket Connectors .093 COMM P&S SOCKET

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.000

Stock:
15.000 Can Dispatch Immediately
Quantities greater than 15000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,138 € 0,14 €
Full Reel (Order in multiples of 3750)
0,054 € 202,50 €
0,052 € 390,00 €
0,05 € 750,00 €
0,041 € 1.845,00 €
0,039 € 3.802,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  
Contacts
Socket (Female)
Crimp
Brass
Tin
250 V
13 A
MATE-N-LOK
Reel
Cut Tape
MATE-N-LOK
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 3750
Subcategory: Pin & Socket Connectors
Wire Gauge Range: 20 AWG to 14 AWG
Unit Weight: 337 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99