767042-2

TE Connectivity / AMP
571-767042-2
767042-2

Mfr.:

Description:
Board to Board & Mezzanine Connectors MICT 738PLUG 076 ASSY .025 EXT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
REACH - SVHC:
Headers
76 Position
0.64 mm (0.025 in)
1 Row
Solder
Vertical
11.5 A
30 VAC, 2 VDC
10 Gbps
- 55 C
+ 125 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
MICTOR
Tube
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data Rate: 10 Gbps
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 14
Subcategory: Board to Board & Mezzanine Connectors
Unit Weight: 9,054 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99