750327-2

TE Connectivity / AMP
571-7503272
750327-2

Mfr.:

Description:
Circular DIN Connectors 6P UNSHLD CONN 1292

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular DIN Connectors
RoHS: N
Socket (Female)
Connectors
Mini DIN
6 Contact
Unshielded
Gold
PCB Mount
1 A
30 VAC
Tube
Brand: TE Connectivity / AMP
Product Type: Circular DIN Connectors
Factory Pack Quantity: 38
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TE CONNECTIVITY