749609-1

TE Connectivity / AMP
571-749609-1
749609-1

Mfr.:

Description:
D-Sub Backshells 26 POS BKSHELL KIT SHIELDED W/ LATCHES

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Quantities greater than 66 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,97 € 7,97 €
7,11 € 71,10 €
6,68 € 167,00 €
6,41 € 3.205,00 €
5,93 € 5.930,00 €

Possible Replacement

TE Connectivity 5749609-1
TE Connectivity
D-Sub Backshells 26 POS BKSHELL KIT SHIELDED W/ LATCHES

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Backshells
RoHS: N
Two Piece Backshell
75 deg
1 Entry
Zinc
Nickel over Copper
26 Position
Bulk
Brand: TE Connectivity / AMP
Cable Diameter: 6.86 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: D-Sub Backshells
Series: Amplimite 0.05
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Tradename: AMPLIMITE
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99