745968-8

TE Connectivity / AMP
571-7459688
745968-8

Mfr.:

Description:
D-Sub Standard Connectors PLUG FRNT MTL SHL 25 threaded inserts

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Quantities greater than 33 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,58 € 8,58 €
8,36 € 167,20 €
7,07 € 353,50 €
6,87 € 687,00 €
6,52 € 1.304,00 €
6,29 € 3.145,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Standard Connectors
RoHS: N
25 Position
Without Pin Contacts
Solder
Through Hole
Vertical
2 Row
Male
Gold
Plug
3 (B)
Steel
Tin
Unfiltered
HD-20
Tube
Brand: TE Connectivity / AMP
Compliance: UL
Contact Material: Brass
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 10
Subcategory: D-Sub Connectors
Tradename: AMPLIMITE
Unit Weight: 8,729 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.