745967-4

TE Connectivity / AMP
571-7459674
745967-4

Mfr.:

Description:
D-Sub Standard Connectors VERTICAL RECPT 25P

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:
Not Available

Pricing (EUR)

Possible Replacement

TE Connectivity 5745967-4
TE Connectivity
D-Sub Standard Connectors DSUB B25S V/MNT

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Standard Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
25 Position
Socket (Female)
Through Hole
2 Row
Female
Gold
Receptacle
3 (B)
Steel
Tin
Unfiltered
HD-20
Tube
Brand: TE Connectivity / AMP
Compliance: UL
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 10
Subcategory: D-Sub Connectors
Tradename: AMPLIMITE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99