724713-1

TE Connectivity / AMP
571-724713-1
724713-1

Mfr.:

Description:
Extraction, Removal & Insertion Tools .250 TAB EXT. TOOL

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
138,32 € 138,32 €
121,68 € 608,40 €
117,15 € 1.171,50 €
114,02 € 2.850,50 €
112,12 € 5.606,00 €
110,84 € 11.084,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Extraction, Removal & Insertion Tools
RoHS: N
Brand: TE Connectivity / AMP
Packaging: Bulk
Product Type: Extraction / Insertion Tools
Factory Pack Quantity: 1
Subcategory: Tools
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
8205598000
CNHTS:
8466100000
CAHTS:
8466100010
USHTS:
8466100110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Insertion/Extraction Tools

TE Connectivity's Insertion/Extraction Tools are used to insert or remove discrete terminals from connector housings without causing damage. These tools feature a comfortable handle and snap-in/out protective cover. This allows the users to stow the business end of the tools to help protect from inadvertent personal injury when the tools are not in use. The insertion/extraction tools are compatible with a majority of connectors used in most manufacturers’ wiring harnesses. These tools feature a comfortable handle and snap-in/out protective cover that allows users to use the tool safely.

Hand Crimping Tools

TE Connectivity's Hand Crimping Tools offer a wide variety of portable wire crimper tools. These tools provide a flexible approach to portable crimping, proper crimp quality, and optimum performance. The hand crimping tools include the SDE crimp commercial tooling platform, insertion/extraction tools, certified portable crimping tools, and commercial hand crimping tools. The SDE dies can be used across platforms, from manual to pneumatic to battery-powered, as per requirements. These tools are ideal for applications in industrial, appliance, automotive, Industrial and Commercial Transportation (ICT), and energy sectors.