7-1393231-6

TE Connectivity / AMP
655-7-1393231-6
7-1393231-6

Mfr.:

Description:
General Purpose Relays RP710048

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: General Purpose Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Power Relays
Standard
12 VDC
1 Form A (SPST-NO)
12 A
Solder Pin
Through Hole
250 VAC
Non-Latching
270 Ohms
Silver (Ag)
29 mm
12.6 mm
25.5 mm
Brand: TE Connectivity / AMP
Product Type: General Purpose Relays
Factory Pack Quantity: 20
Subcategory: Relays
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536411090
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.