7-1123722-2

TE Connectivity / AMP
571-7-1123722-2
7-1123722-2

Mfr.:

Description:
Headers & Wire Housings 3.96 EP PLUG HSG 2P(NATURAL)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.333

Stock:
1.333 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,198 € 0,20 €
0,187 € 1,87 €
0,18 € 4,50 €
0,17 € 17,00 €
0,138 € 34,50 €
0,115 € 115,00 €
0,108 € 270,00 €
0,101 € 404,00 €
0,085 € 1.020,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
REACH - SVHC:
Wire Housings
Plug
2 Position
3.96 mm (0.156 in)
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
Wire-to-Board
22 AWG to 18 AWG
- 25 C
+ 105 C
Bulk
Brand: TE Connectivity / AMP
Current Rating: 8 A
Flammability Rating: UL 94 V-2
Housing Colour: Natural
Housing Gender: Plug
Housing Material: Nylon
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 4000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.