6ED4C

TE Connectivity / AMP
592-6ED4C
6ED4C

Mfr.:

Description:
AC Power Entry Modules 6A WIRE RHT ANGLE FLANGE MOUNT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,33 € 19,33 €
17,35 € 173,50 €
16,56 € 414,00 €
16,43 € 657,20 €
15,88 € 3.811,20 €
15,70 € 9.420,00 €

Possible Replacement

TE Connectivity / Schaffner FN9222E-6-06
TE Connectivity / Schaffner
AC Power Entry Modules 6A 250VAC 50/60Hz mounting flanges

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Filtered
No
6 A
250 VAC
Panel Mount
Wire Leads
IEC-320 C-14
Standard
ED
Brand: TE Connectivity / AMP
Compliance: UL
Product Type: AC Power Entry Modules
Factory Pack Quantity: 40
Subcategory: Power Entry
Part # Aliases: 1-6609016-4
Unit Weight: 58,202 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536309090
USHTS:
8548000000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.