69693-1

TE Connectivity / AMP
571-69693-1
69693-1

Mfr.:

Description:
Other Tools T-HD HT PI STRATOTH

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 7/20/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5.463,24 € 5.463,24 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Other Tools
RoHS:
Tools and Accessories
T Head Assembly
PIDS Stratotherm
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Hand Tools
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: CERTI-CRIMP
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8205598000
CNHTS:
8205590001
USHTS:
8205595560
ECCN:
EAR99

Certified Portable Crimping Tools

TE Connectivity's Certified Portable Crimping Tools are hand-operated tools for crimping a broad array of terminals, contacts, and special wiring devices. These tools are designed to exacting specifications to produce consistent, high-quality terminations. The CERTI-CRIMP portable tools come in seven basic styles and require minimal skills to operate. These tools feature ratchet control that provides a complete crimping cycle. The ratchet does not release until the handles are fully closed and the dies bottomed, eliminating partial crimps. The CERTI-CRIMP portable tools incorporate various features for optimum performance, including locating, straightening, and insulation crimp adjustment. These tools are ideal for low production runs, prototype work, and repairs.

Hand Tools

TE Connectivity's hand tools include a wide variety of tools for manual tooling or something with more power. TE Standard Die Envelope (SDE) dies can be used across platforms from manual to pneumatic to battery-powered as a user's needs change. TE also carries insertion/extraction tools, tools for IDC, networking applications, and more.

Hand Crimping Tools

TE Connectivity's Hand Crimping Tools offer a wide variety of portable wire crimper tools. These tools provide a flexible approach to portable crimping, proper crimp quality, and optimum performance. The hand crimping tools include the SDE crimp commercial tooling platform, insertion/extraction tools, certified portable crimping tools, and commercial hand crimping tools. The SDE dies can be used across platforms, from manual to pneumatic to battery-powered, as per requirements. These tools are ideal for applications in industrial, appliance, automotive, Industrial and Commercial Transportation (ICT), and energy sectors.