6609066-2

TE Connectivity / AMP
571-6609066-2
6609066-2

Mfr.:

Description:
Power Line Filters EMI/RFI Filters and Accessories

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,34 € 43,34 €
35,62 € 356,20 €
30,92 € 1.236,80 €
30,44 € 8.523,20 €
520 Quote

Possible Replacement

TE Connectivity / Schaffner FN355-6-05
TE Connectivity / Schaffner
Power Line Filters 6A FASTON GENERAL PURPOSE FLTR

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
3-Phase WYE Power Line Filter
440 VAC
6 A
Chassis Mount
Screw
3 mA
AYO (3-20 Amp)
50 Hz, 60 Hz
Brand: TE Connectivity / AMP
Compliance: UL; CSA; VDE
Product Type: Power Line Filters
Factory Pack Quantity: 40
Subcategory: Power Condition
Unit Weight: 239,780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8548909099
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.