6600330-4

TE Connectivity / AMP
571-6600330-4
6600330-4

Mfr.:

Description:
Power to the Board VERT HDR 1P+24S+1P MBXL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 399

Stock:
399 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,25 € 9,25 €
8,31 € 83,10 €
7,66 € 191,50 €
7,29 € 262,44 €
7,10 € 766,80 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power to the Board
RoHS:  
Power to the Board
Pin (Male)
42 A
60 V
2 Power, 24 Signal
Through Hole
Solder Pin
2.54 mm
XL
Brand: TE Connectivity / AMP
Contact Material: Copper Alloy, High Conductivity
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Material: Thermoplastic (TP)
Factory Pack Quantity: 36
Subcategory: Power Connectors
Unit Weight: 11,267 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99