650874-5

TE Connectivity / AMP
571-650874-5
650874-5

Mfr.:

Description:
DIN 41612 Connectors 120 EURO TYPE R RCPT ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,64 € 11,64 €
9,90 € 99,00 €
9,20 € 257,60 €
8,75 € 490,00 €
8,34 € 934,08 €
7,65 € 1.927,80 €
7,62 € 3.840,48 €
7,21 € 7.267,68 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIN 41612 Connectors
RoHS:  
REACH - SVHC:
Receptacles
120 Position
3 Row
2.54 mm
Type R
Solder Pin
Straight
Gold
Phosphor Bronze
Eurocard
Bulk
Brand: TE Connectivity / AMP
Housing Colour: Gray
Housing Material: Polyester
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 28
Subcategory: Backplane Connectors
Unit Weight: 17,394 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.