650861-5

TE Connectivity / AMP
571-650861-5
650861-5

Mfr.:

Description:
DIN 41612 Connectors 064 EURO TYPE B RECE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 734

Stock:
734 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,61 € 5,61 €
4,77 € 47,70 €
4,33 € 108,25 €
4,11 € 164,40 €
4,00 € 480,00 €
3,77 € 754,00 €
3,50 € 3.500,00 €
3,31 € 8.606,00 €

RoHS Version

TE Connectivity 5650861-5
TE Connectivity
DIN 41612 Connectors 064 EURO TYPE B RECE

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIN 41612 Connectors
RoHS:
Receptacles
64 Position
2 Row
2.54 mm
Type B
Solder Pin
Straight
1.5 A
Gold
Phosphor Bronze
650861
Bulk
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Colour: Gray
Housing Material: Polyester
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: DIN 41612 Connectors
Rows Loaded: A, B
Factory Pack Quantity: 40
Subcategory: Backplane Connectors
Tail Length: 4.57 mm
Voltage Rating: 250 V
Unit Weight: 9,284 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99