63130-2 (Cut Strip)

TE Connectivity / AMP
571-63130-2-CT
63130-2 (Cut Strip)

Mfr.:

Description:
Terminals SPLICE 1970-4940 CMA Cut Strip of 100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.200

Stock:
10.200
Can Dispatch Immediately
On Order:
1.000
Expected 6/17/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,108 € 10,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
0,06 €
Min:
7500
Packaging:
Reel
Availability:
In Stock
Price:
0,08 €
Min:
1000

Similar Product

TE Connectivity / AMP 63130-2
TE Connectivity / AMP
Terminals SPLICE 1970-4940 CMA Reel of 7500

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Splices
Open Barrel
Crimp
Female
Not Insulated
18 AWG
13 AWG
Cable Mount / Free Hanging
Tin
Brass
Cut Tape
Brand: TE Connectivity / AMP
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Not Insulated
Length: 3.94 mm
Material: Brass
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 100
Subcategory: Terminals
Part # Aliases: 63130-2
Unit Weight: 488,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size of 1000
pieces. The "CT" suffix at the end of the Mouser Part Number
designates a cut strip of 100 pieces. An item lacking the suffix
of "MR" or "CT" is available in its original manufacturer
standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-3

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99