62001-2

TE Connectivity / AMP
571-620012
62001-2

Mfr.:

Description:
Terminals SPLICE AMYAR 3K-7K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 315.000

Stock:
315.000
Can Dispatch Immediately
On Order:
252.000
Expected 9/21/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 21000   Multiples: 21000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 21000)
0,036 € 756,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Splices
Open Barrel
Crimp
Not Insulated
11 AWG
Tin
Brass
620
Reel
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Not Insulated
Length: 8 mm
Material: Brass
Product Type: Terminals
Factory Pack Quantity: 21000
Subcategory: Terminals
Width: 4.58 mm
Wire Gauge: 11 AWG
Unit Weight: 238 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99