62001-1

TE Connectivity / AMP
571-62001-1
62001-1

Mfr.:

Description:
Terminals SPLICE AMVAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60.000

Stock:
60.000 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 60000   Multiples: 60000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 20000)
0,033 € 1.980,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Splices
Open Barrel
Crimp
Not Insulated
11 AWG
Cable Mount / Free Hanging
Unplated
Brass
Reel
Brand: TE Connectivity / AMP
Insulation Material: Not Insulated
Length: 8 mm
Material: Brass
Product Type: Terminals
Factory Pack Quantity: 20000
Subcategory: Terminals
Width: 4.58 mm
Wire Gauge: 11 AWG
Unit Weight: 577 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.