60803-1

TE Connectivity / AMP
571-60803-1
60803-1

Mfr.:

Description:
Terminals .058 DIA PIN PC AUSN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

TE Connectivity / AMP 3-60803-1
TE Connectivity / AMP
Terminals .058 DIA PIN PC AUSN/NI/PHBZ LF

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Specialized Terminals
Pin
Solder
Male
Not Insulated
PCB
Gold
Phosphor Bronze
608
Bulk
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Not Insulated
Length: 9.91 mm
Material: Copper
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Unit Weight: 134 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99