60799-4

TE Connectivity / AMP
571-60799-4
60799-4

Mfr.:

Description:
Terminals 180 PIN RCPT 18-14

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.774

Stock:
19.774 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,318 € 0,32 €
0,273 € 2,73 €
0,244 € 6,10 €
0,232 € 23,20 €
0,207 € 51,75 €
0,198 € 198,00 €
0,172 € 430,00 €
0,169 € 845,00 €
Full Reel (Order in multiples of 12000)
0,144 € 1.728,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Specialized Terminals
Shur Plug
Crimp
Female
Not Insulated
18 AWG
14 AWG
Push-In
Tin
Bronze
Reel
Cut Tape
Brand: TE Connectivity / AMP
Product Type: Terminals
Factory Pack Quantity: 12000
Subcategory: Terminals
Unit Weight: 834 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.