606701-1

TE Connectivity / AMP
571-606701-1
606701-1

Mfr.:

Description:
Other Tools BLADE FOR 606700-1

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,74 € 55,74 €
52,46 € 314,76 €
51,16 € 511,60 €
49,65 € 1.290,90 €
49,32 € 2.466,00 €
48,24 € 4.824,00 €
48,20 € 9.640,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Other Tools
RoHS:
Assembly Tools
Blade
Brand: TE Connectivity / AMP
Packaging: Bulk
Product Type: Hand Tools
Factory Pack Quantity: 2
Subcategory: Tools
Unit Weight: 14 g
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
8466940000
CNHTS:
8205590001
USHTS:
8205595560
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hand Crimping Tools

TE Connectivity's Hand Crimping Tools offer a wide variety of portable wire crimper tools. These tools provide a flexible approach to portable crimping, proper crimp quality, and optimum performance. The hand crimping tools include the SDE crimp commercial tooling platform, insertion/extraction tools, certified portable crimping tools, and commercial hand crimping tools. The SDE dies can be used across platforms, from manual to pneumatic to battery-powered, as per requirements. These tools are ideal for applications in industrial, appliance, automotive, Industrial and Commercial Transportation (ICT), and energy sectors.