604336-1

TE Connectivity / AMP
571-6043361
604336-1

Mfr.:

Description:
Barrier Terminal Blocks FLEXI-BLK KIT 8 STUD w/flanged track

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Barrier Terminal Blocks
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Barrier Terminal Blocks
1 to 60
9.53 mm
15 A
Flexi-Block, Dual Barrier, Flat Block with Mounting Ears
Through Hole
Yellow
Brand: TE Connectivity / AMP
Contact Material: Brass
Contact Plating: Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Nylon
Mounting Angle: Vertical
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Termination Style: Screw
Thread Size: 8-32 x 1/4
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
ECCN:
EAR99