5767130-2

TE Connectivity / AMP
571-5767130-2
5767130-2

Mfr.:

Description:
Board to Board & Mezzanine Connectors MICT,RCPT,076,ASY GOLD,EXTD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 43 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,19 € 59,19 €
35,61 € 1.994,16 €
33,93 € 3.800,16 €
33,83 € 8.525,16 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
76 Position
0.64 mm (0.025 in)
2 Row
Solder
Vertical
11.5 A
30 VAC, 2 VDC
10 Gbps
- 55 C
+ 125 C
Gold
Copper Alloy
Tube
Brand: TE Connectivity / AMP
Data Rate: 10 Gbps
Flammability Rating: UL 94 V-0
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 14
Subcategory: Board to Board & Mezzanine Connectors
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.