5747835-4

TE Connectivity / AMP
571-5747835-4
5747835-4

Mfr.:

Description:
D-Sub Standard Connectors 37P MSFL PLUG RA 590

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 171

Stock:
171 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,54 € 28,54 €
24,26 € 169,82 €
23,11 € 647,08 €
22,00 € 1.232,00 €
21,04 € 2.209,20 €
19,79 € 4.987,08 €
2.506 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Standard Connectors
RoHS:  
37 Position
Without Pin Contacts
Through Hole
Threaded Insert
Right Angle
2 Row
Male
Gold
Plug
4 (C)
Steel
Tin
Unfiltered
HD-20
Tube
Brand: TE Connectivity / AMP
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 7
Subcategory: D-Sub Connectors
Tradename: AMPLIMITE
Unit Weight: 21,602 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99