5650897-4

TE Connectivity / AMP
571-5650897-4
5650897-4

Mfr.:

Description:
DIN 41612 Connectors R REC R/A A CX32C L2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 486

Stock:
486 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,53 € 6,53 €
5,55 € 55,50 €
5,16 € 144,48 €
4,90 € 274,40 €
4,67 € 523,04 €
4,34 € 1.215,20 €
4,15 € 2.324,00 €
3,87 € 4.334,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIN 41612 Connectors
RoHS:  
Receptacles
64 Position
3 Row
2.54 mm
Type R
Solder Pin
Right Angle
1.5 A
Gold
Copper Alloy
5650897
Bulk
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Material: Polymer
Product Type: DIN 41612 Connectors
Rows Loaded: a + c
Factory Pack Quantity: 28
Subcategory: Backplane Connectors
Unit Weight: 19,440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99