5535079-5

TE Connectivity / AMP
571-5535079-5
5535079-5

Mfr.:

Description:
DIN 41612 Connectors C/X REC VRT ABCX40C L2 PFIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 600   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,11 € 3.666,00 €
5,77 € 6.924,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIN 41612 Connectors
RoHS:  
Receptacles
120 Position
3 Row
2.54 mm
Type C
Press Fit
Straight
3 A
Gold
Copper Alloy
Eurocard
Bulk
Brand: TE Connectivity / AMP
Housing Material: Polymer
Product Type: DIN 41612 Connectors
Rows Loaded: a + b + c
Factory Pack Quantity: 30
Subcategory: Backplane Connectors
Tail Length: 4.83 mm
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.