531722-5

TE Connectivity / AMP
571-531722-5
531722-5

Mfr.:

Description:
Headers & Wire Housings 2R BOX PIN 70P R/A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
34 Can Dispatch in 5 Days
Minimum: 2   Multiples: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
687,46 € 1.374,92 €
437,65 € 4.376,50 €
428,75 € 11.147,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Connectors
70 Position
2.54 mm (0.1 in)
2 Row
Solder Pin
Pin (Male)
Gold
Brand: TE Connectivity / AMP
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Colour: Blue
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99