530746-1

TE Connectivity / AMP
571-5307461
530746-1

Mfr.:

Description:
Rectangular Mil Spec Connectors 128 POS MINI BX CONX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
84 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 60   Multiples: 6
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
607,38 € 36.442,80 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Rectangular Mil Spec Connectors
RoHS:  
Box Connectors
34 Position
2 Row
Through Hole
PCB Mount
Gold
MIL-DTL-55302
Mini-Box
Brand: TE Connectivity / AMP
Contact Material: Beryllium Copper
Housing Material: Liquid Crystal Polymer (LCP)
Pitch: 1.27 mm
Product Type: Rectangular MIL Spec Connectors
Factory Pack Quantity: 6
Subcategory: MIL-Spec / MIL-Type
Unit Weight: 60,328 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.