52594-2

TE Connectivity / AMP
571-52594-2
52594-2

Mfr.:

Description:
Terminals AMPOWER DISC 1/0 AG W/SIGHT HO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 80 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
131,53 € 131,53 €
122,34 € 611,70 €
112,51 € 1.125,10 €
106,98 € 2.139,60 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
REACH - SVHC:
Terminals
Quick Connect
1 AWG
Silver
Brass
Bulk
Brand: TE Connectivity / AMP
Product Type: Terminals
Factory Pack Quantity: 10
Subcategory: Terminals
Unit Weight: 141,155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.