52283-2

TE Connectivity / AMP
Not Assigned
52283-2

Mfr.:

Description:
Terminals TERMINAL,PIDG R OFS IR 16 6

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
Screw Terminals
Ring
Insulated
# 6
16 AWG
Blue with Blue Stripe
Tin
Brand: TE Connectivity / AMP
Insulation Material: Nylon
Material: Copper
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Voltage Rating: 300 VAC
Wire Gauge: 16 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536908599
USHTS:
8536904000
ECCN:
EAR99