521284-2

TE Connectivity / AMP
571-521284-2
521284-2

Mfr.:

Description:
Terminals 187 ULTRA-POD RCPT 20-16 TPBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.740

Stock:
8.740 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,224 € 0,22 €
0,192 € 1,92 €
0,171 € 4,28 €
0,163 € 16,30 €
0,138 € 34,50 €
0,132 € 132,00 €
Full Reel (Order in multiples of 2500)
0,12 € 300,00 €
0,114 € 570,00 €
0,111 € 1.110,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Quick Disconnects
Receptacle
Crimp
Female
Insulated
20 AWG
16 AWG
Natural
Tin
Brass
Reel
Cut Tape
Brand: TE Connectivity / AMP
Insulation Material: Nylon
Length: 27.56 mm
Material: Brass
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Terminals
Factory Pack Quantity: 2500
Subcategory: Terminals
Voltage Rating: 600 V
Width: 7.49 mm
Unit Weight: 701 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536699000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.