51494-1

TE Connectivity / AMP
571-514941
51494-1

Mfr.:

Description:
RF Connectors / Coaxial Connectors SHV BH JK SILVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 65

Stock:
65 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 65 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,14 € 34,14 €
30,20 € 302,00 €
30,19 € 754,75 €
30,08 € 1.504,00 €
30,07 € 3.007,00 €
29,15 € 7.287,50 €

RoHS Version

TE Connectivity 5051494-1
TE Connectivity
RF Connectors / Coaxial Connectors SHV BH JK SILVER

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
SHV
Jack (Socket)
Non-Constant
300 MHz
Solder Cup
Straight
Standard
Bulkhead
Bulk
Body Finish: Silver
Body Style: Bulkhead
Brand: TE Connectivity / AMP
Contact Plating: Gold
Insulation Resistance: 1 TOhms
Maximum Operating Temperature: + 200 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 3.5 kV, 5 kV
Unit Weight: 13,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.