5055558-3

TE Connectivity / AMP
571-5055558-3
5055558-3

Mfr.:

Description:
Power to the Board P-TAP 10P 300X100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.344

Stock:
4.344 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4344 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,15 € 4,15 €
3,53 € 35,30 €
3,31 € 82,75 €
3,16 € 158,00 €
3,00 € 300,00 €
2,81 € 702,50 €
2,68 € 1.340,00 €
2,55 € 2.550,00 €
2,40 € 4.800,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power to the Board
RoHS:  
Power to the Board
25 A
10 Position
Through Hole
Screw
2.54 mm
Accessory Type: Power Tap Assembly
Brand: TE Connectivity / AMP
Contact Material: Copper Alloy
Contact Plating: Bright Tin
Housing Material: Nylon
Factory Pack Quantity: 1000
Subcategory: Power Connectors
Unit Weight: 1,411 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.