5-1971794-1

TE Connectivity / AMP
571-5-1971794-1
5-1971794-1

Mfr.:

Description:
Headers & Wire Housings GI CONN 2.5 TPA 5P BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.444

Stock:
4.444 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,095 € 0,10 €
0,062 € 0,62 €
0,052 € 1,30 €
0,046 € 4,60 €
0,04 € 10,00 €
0,034 € 34,00 €
0,032 € 80,00 €
0,031 € 167,40 €
0,028 € 302,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Accessories
5 Position
2.5 mm (0.098 in)
GI2.5
GRACE INERTIA
- 30 C
+ 105 C
Accessory Type: Terminal Position Assurance (TPA)
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Colour: Black
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 5400
Subcategory: Headers & Wire Housings
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

GRACE INERTIA Connectors

TE Connectivity's (TE) GRACE INERTIA Connectors feature an inertia locking mechanism to simultaneously complete the circuit and "lock" the connector. This connector system provides an ideal solution for eliminating human error during assembly. The GRACE INERTIA series provides ideal mating reliability, prevents mismatching, and eliminates the need for complicated inspection processes. The carefully engineered design assures proper insertion, which prevents header pin deformation. The ergonomic design allows for easy assembly, while the compact pitch reduces overall connector size. TE GRACE INERTIA Connectors utilize lanceless contacts to prevent snagging or entanglement while the dual-beam contact design offers good contact and durability.

2.5mm Centerline GRACE INERTIA Connectors

TE Connectivity's (TE) 2.5mm Centerline GRACE INERTIA Connectors utilize advanced design concepts to facilitate a more stable, reliable, and durable connection. The series features an inertia locking mechanism to prevent defective products caused by half-mating. The mechanism also helps to prevent connectors from being disconnected during movement or transportation. Terminal Position Assurance (TPA) helps ensure the contacts are properly seated in the housing while offering extra protection against contact back-out. The design structure also reduces contact insertion force by as much as 59% during assembly. TE 2.5mm Centerline GRACE INERTIA Connectors offer 2, 3, 5, 6, 8 positions, 50VAC/DC voltage rating, and 3A max. current rating. Ideal applications include air conditioning, refrigerators, cooking, microwave ovens, dishwashers, and industrial controls.

Industrial Machine Solutions

TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.