5-1624112-1

TE Connectivity / AMP
279-5-1624112-1
5-1624112-1

Mfr.:

Description:
RF Inductors - SMD 30nH 400mA 2.35GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 469

Stock:
469 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,43 € 0,43 €
0,357 € 3,57 €
0,293 € 29,30 €
0,283 € 141,50 €
0,242 € 242,00 €
Full Reel (Order in multiples of 2000)
0,227 € 454,00 €
0,226 € 904,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
0402 (1005 metric)
Unshielded
30 nH
5 %
400 mA
350 mOhms
25
2.35 GHz
Standard
1 mm
0.5 mm
0.23 mm
3650
Reel
Cut Tape
MouseReel
Application: High Frequency
Brand: TE Connectivity / AMP
Case Code - in: 0402
Case Code - mm: 1005
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Part # Aliases: 36501E30NJTDG
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.