5-1418758-1

TE Connectivity / AMP
571-5-1418758-1
5-1418758-1

Mfr.:

Description:
Automotive Connectors TAB CONTACT 1.2MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34.060

Stock:
34.060 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,189 € 0,19 €
0,16 € 1,60 €
0,144 € 3,60 €
0,137 € 13,70 €
0,128 € 32,00 €
0,122 € 61,00 €
0,107 € 107,00 €
0,099 € 247,50 €
Full Reel (Order in multiples of 10000)
0,099 € 990,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Terminals
Cable Mount / Free Hanging
Crimp
Tin
MCON 1.2mm
Reel
Cut Tape
Brand: TE Connectivity / AMP
Contact Gender: Pin (Male)
Contact Type: Tab
Current Rating: 10 A
Maximum Operating Temperature: + 54 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 10000
Subcategory: Automotive Connectors
Type: Quick Connect
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536699000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Brazil
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.