493581-1

TE Connectivity / AMP
571-493581-1
493581-1

Mfr.:

Description:
Automotive Connectors BOOT 4 POSN HSG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.422

Stock:
1.422
Can Dispatch Immediately
On Order:
4.000
Expected 8/10/2026
8.000
Expected 10/26/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,11 € 2,11 €
1,95 € 19,50 €
1,77 € 44,25 €
1,75 € 175,00 €
1,57 € 392,50 €
1,54 € 770,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Accessories
Boot
4 Position
Black
Superseal 1.5
Application: Wire to Board/Device
Brand: TE Connectivity / AMP
Description/Function: Automotive Connector Accessories
Housing Material: Elastomer
Product Type: Automotive Connectors
Factory Pack Quantity: 1000
Subcategory: Automotive Connectors
Tradename: SUPERSEAL
Unit Weight: 8,437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Brazil
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SUPERSEAL Connector Systems

TE Connectivity's (TE) SUPERSEAL Connector Systems feature the SUPERSEAL 1.0 and SUPERSEAL 1.5 series. These connectors are ideal for ECU applications for automotive, truck, bus, and off-road vehicles, as well as anywhere sealing is required. TE's SUPERSEAL Connector Systems are rated IP67 and designed to perform in harsh conditions.