4900-8012RF65

TE Connectivity / AMP
655-4900-8012RF65
4900-8012RF65

Mfr.:

Description:
Power Transformers - Board Mount 115VAC 36 VA PCB TRANSFORMER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Quantities greater than 16 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,05 € 17,05 €
15,37 € 184,44 €
14,72 € 353,28 €
14,26 € 855,60 €
13,81 € 1.491,48 €
13,24 € 3.336,48 €
12,81 € 6.456,24 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Transformers - Board Mount
RoHS:  
115 VAC
12 V CT
36 VA
Through Hole
Single Primary Winding
Dual Secondary Winding
66 mm
55 mm
35.8 mm
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Power Transformers
Factory Pack Quantity: 12
Subcategory: Transformers
Part # Aliases: 1672327-2
Unit Weight: 489 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8504319000
USHTS:
8504314035
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY