48355

TE Connectivity / AMP
571-48355
48355

Mfr.:

Description:
Extraction, Removal & Insertion Tools INDENTER INSERT #8

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
527,58 € 527,58 €
458,94 € 2.294,70 €
451,27 € 4.512,70 €
450,08 € 11.252,00 €
50 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Extraction, Removal & Insertion Tools
RoHS:
Tool Components
Dies
Dies
Brand: TE Connectivity / AMP
For Use With: 59973-1, 69065
Product Type: Extraction / Insertion Tools
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 29,567 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8467990000
USHTS:
8467990190
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Certified Portable Crimping Tools

TE Connectivity's Certified Portable Crimping Tools are hand-operated tools for crimping a broad array of terminals, contacts, and special wiring devices. These tools are designed to exacting specifications to produce consistent, high-quality terminations. The CERTI-CRIMP portable tools come in seven basic styles and require minimal skills to operate. These tools feature ratchet control that provides a complete crimping cycle. The ratchet does not release until the handles are fully closed and the dies bottomed, eliminating partial crimps. The CERTI-CRIMP portable tools incorporate various features for optimum performance, including locating, straightening, and insulation crimp adjustment. These tools are ideal for low production runs, prototype work, and repairs.

Hand Crimping Tools

TE Connectivity's Hand Crimping Tools offer a wide variety of portable wire crimper tools. These tools provide a flexible approach to portable crimping, proper crimp quality, and optimum performance. The hand crimping tools include the SDE crimp commercial tooling platform, insertion/extraction tools, certified portable crimping tools, and commercial hand crimping tools. The SDE dies can be used across platforms, from manual to pneumatic to battery-powered, as per requirements. These tools are ideal for applications in industrial, appliance, automotive, Industrial and Commercial Transportation (ICT), and energy sectors.