48127

TE Connectivity / AMP
571-48127
48127

Mfr.:

Description:
Punches & Dies INDENTER INSERT #6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
475,45 € 475,45 €
440,73 € 2.203,65 €
426,63 € 4.266,30 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Punches & Dies
RoHS:
Dies
Crimping
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Punches & Dies
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 199,584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8467920000
CNHTS:
8207909000
USHTS:
8467920090
ECCN:
EAR99

Certified Portable Crimping Tools

TE Connectivity's Certified Portable Crimping Tools are hand-operated tools for crimping a broad array of terminals, contacts, and special wiring devices. These tools are designed to exacting specifications to produce consistent, high-quality terminations. The CERTI-CRIMP portable tools come in seven basic styles and require minimal skills to operate. These tools feature ratchet control that provides a complete crimping cycle. The ratchet does not release until the handles are fully closed and the dies bottomed, eliminating partial crimps. The CERTI-CRIMP portable tools incorporate various features for optimum performance, including locating, straightening, and insulation crimp adjustment. These tools are ideal for low production runs, prototype work, and repairs.