48049

TE Connectivity / AMP
571-48049
48049

Mfr.:

Description:
Crimpers / Crimping Tools DAHT PIDG FLAG 12-10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.496,74 € 10.490,22 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Crimpers / Crimping Tools
RoHS:
Crimpers
Hand Crimping Tool
PLASTI-GRIP Flag Terminals
Brand: TE Connectivity / AMP
Color: Yellow
Product Type: Crimpers
Series: CERTI-CRIMP II
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: CERTI-CRIMP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8205598000
USHTS:
8205595560
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Commercial Hand Crimping Tools

TE Connectivity's (TE) Commercial Hand Crimping Tools offer a modular, field-ready solution for engineers who demand flexibility without compromising crimp quality. Designed around the Standard Die Envelope (SDE) system, these tools support numerous interchangeable die sets, enabling compatibility with more than 4000 connectors. The PRO-CRIMPER III, ERGOCRIMP, and SDE-SA hand tools are engineered with ergonomic handles, ratchet-controlled crimp cycles, and high-carbon steel construction for durability and repeatability. Whether in R&D labs, industrial maintenance, or on-site installations, TE Commercial Hand Crimping Tools adapt to a wide range of terminal sizes and wire gauges, reducing the need for multiple tools. Features such as the angled head design and reduced handle force requirements enhance comfort during extended use, while precision locators ensure accurate terminal placement. These tools are ideal for automotive, networking, and general industrial applications where consistent, specification-compliant crimps are essential.

Certified Portable Crimping Tools

TE Connectivity's Certified Portable Crimping Tools are hand-operated tools for crimping a broad array of terminals, contacts, and special wiring devices. These tools are designed to exacting specifications to produce consistent, high-quality terminations. The CERTI-CRIMP portable tools come in seven basic styles and require minimal skills to operate. These tools feature ratchet control that provides a complete crimping cycle. The ratchet does not release until the handles are fully closed and the dies bottomed, eliminating partial crimps. The CERTI-CRIMP portable tools incorporate various features for optimum performance, including locating, straightening, and insulation crimp adjustment. These tools are ideal for low production runs, prototype work, and repairs.

Hand Tools

TE Connectivity's hand tools include a wide variety of tools for manual tooling or something with more power. TE Standard Die Envelope (SDE) dies can be used across platforms from manual to pneumatic to battery-powered as a user's needs change. TE also carries insertion/extraction tools, tools for IDC, networking applications, and more.