45AYP6C

TE Connectivity / AMP
592-45AYP6C
45AYP6C

Mfr.:

Description:
Power Line Filters 45A STUD GRND CHOKE LOW NOISE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

TE Connectivity / Schaffner FN3256H-64-34-R69
TE Connectivity / Schaffner
Power Line Filters FN3256H-64-34-R69

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3-Phase EMC/RFI Filter
440 VAC
45 A
Chassis Mount
Stud
3.4 mA
A (20-60 Amp)
50 Hz
Brand: TE Connectivity / AMP
Compliance: UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Part # Aliases: 6609072-3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8548909099
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99