42778-2

TE Connectivity / AMP
571-42778-2
42778-2

Mfr.:

Description:
Terminals SPLICE AMPLIVAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 108.775

Stock:
108.775 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,112 € 0,11 €
0,095 € 0,95 €
0,085 € 2,13 €
0,081 € 8,10 €
0,071 € 17,75 €
0,056 € 56,00 €
0,052 € 130,00 €
0,051 € 255,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Splices
Open Barrel
Crimp
Not Insulated
22 AWG
15 AWG
Cable Mount / Free Hanging
Tin
Brass
Bulk
Brand: TE Connectivity / AMP
Product Type: Terminals
Factory Pack Quantity: 40000
Subcategory: Terminals
Unit Weight: 196 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.