42098-2 (Mouser Reel)

TE Connectivity / AMP
571-42098-2-MR
42098-2 (Mouser Reel)

Mfr.:

Description:
Terminals FLAG 6.35 x 0.81 mm Reel of 1000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,116 € 116,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
0,10 €
Min:
3500
Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
0,14 €
Min:
100

Similar Product

TE Connectivity / AMP 42098-2
TE Connectivity / AMP
Terminals FLAG 6.35 x 0.81 mm Reel of 3500

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Quick Disconnects
Crimp
Male
Not Insulated
6.35 mm
14 AWG
Tin
Brass
Reel
Brand: TE Connectivity / AMP
Contact Gender: Male
Insulation Material: Not Insulated
Length: 30.38 mm
Material: Brass
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Width: 6.48 mm
Wire Gauge: 14 AWG
Part # Aliases: 42098-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size of 1000
pieces. The "CT" suffix at the end of the Mouser Part Number
designates a cut strip of 100 pieces. An item lacking the suffix
of "MR" or "CT" is available in its original manufacturer
standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-3

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.