416MA104P

TE Connectivity / AMP
279-416MA104P
416MA104P

Mfr.:

Description:
Trimmer Resistors - Through Hole 416M 100K

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 849

Stock:
849 Can Dispatch Immediately
Quantities greater than 849 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,98 € 0,98 €
0,783 € 7,83 €
0,717 € 17,93 €
0,646 € 64,60 €
0,549 € 274,50 €
0,503 € 503,00 €
0,457 € 1.142,50 €
0,431 € 2.155,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Trimmer Resistors - Through Hole
RoHS:  
416M
Through Hole
Single Turn
1 Turn
100 kOhms
Top Crossed Slot
200 mW (1/5 W)
100 VDC
25 %
250 PPM / C
Vertical Adjustment
- 25 C
+ 100 C
Bulk
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Element Type: Cermet
Height: 7.8 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 500
Subcategory: Potentiometers, Trimmers & Rheostats
Type: Trimmers
Part # Aliases: 1623893-5
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
ECCN:
EAR99