41445-1

TE Connectivity / AMP
571-41445-1
41445-1

Mfr.:

Description:
Terminals 250 SERIES FASTON RECP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21.118

Stock:
21.118 Can Dispatch Immediately
Quantities greater than 21118 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,404 € 0,40 €
0,341 € 3,41 €
0,304 € 7,60 €
0,289 € 28,90 €
0,259 € 64,75 €
0,246 € 246,00 €
0,23 € 575,00 €
0,222 € 1.110,00 €
0,212 € 2.120,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Quick Disconnects
Receptacle
Crimp
Female
Insulated
6.35 mm x 0.81 mm
18 AWG
16 AWG
Cable Mount / Free Hanging
Unplated
Fastin-Faston
FASTON
Bulk
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Length: 20.44 mm
Material: Brass
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99